Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 320VAC/420VDC voltage rating, 4.5kA maximum surge current, and 80J energy absorption. Offers a 565V varistor voltage with a 850V clamping voltage at 50A clamping current. Operates across a -55°C to 85°C temperature range. Through-hole mounting with a 8.5mm lead pitch.
Littelfuse V320LA20A technical specifications.
| Capacitance | 380pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 850V |
| Depth | 5.6mm |
| Diameter | 14mm |
| Energy | 80J |
| Lead Free | Contains Lead |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 420V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 565V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V320LA20A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.