
Radial leaded metal oxide varistor (MOV) for overvoltage and surge protection. Features a 320VAC/420VDC voltage rating, 4.5kA maximum surge current, and 80J energy absorption. With a 561V varistor voltage and 850V clamping voltage at 50A, this component offers robust circuit protection. Designed for through-hole mounting with an 8.5mm lead pitch and a 14mm diameter.
Littelfuse V320LA20AP technical specifications.
| Capacitance | 380pF |
| Clamping Current | 50A |
| Clamping Voltage | 850V |
| Clamping Voltage-Max | 850V |
| Current Rating | 50A |
| Depth | 5.6mm |
| Diameter | 14mm |
| Energy | 80J |
| ESD Protection | No |
| Height | 20mm |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.5kA |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 420V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Thickness | 5.6mm |
| Varistor Voltage | 565V |
| Voltage Rating | 420V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V320LA20AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
