Littelfuse V320LA20C technical specifications.
| Clamping Voltage | 850V |
| Diameter | 14mm |
| Energy | 165J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 558V |
| Min Varistor Voltage | 462V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | C-III |
| Termination | Radial |
| Varistor Voltage | 510V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 565V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V320LA20C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.