
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 320VAC/420VDC voltage rating, 6.5kA max surge current, and 540V varistor voltage. Offers 150J energy absorption and 810V clamping voltage at 100A clamping current. Designed with a 20mm diameter, 5.6mm thickness, and 8.5mm lead pitch for through-hole mounting. Operates across a -55°C to 85°C temperature range and is RoHS compliant.
Littelfuse V320LA40BP technical specifications.
| Capacitance | 750pF |
| Clamping Current | 100A |
| Clamping Voltage | 810V |
| Clamping Voltage-Max | 810V |
| Current Rating | 100A |
| Depth | 5.6mm |
| Diameter | 20mm |
| Energy | 150J |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.5kA |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 540V |
| Min Varistor Voltage | 462V |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 420V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Thickness | 5.6mm |
| Varistor Voltage | 540V |
| Voltage Rating | 420V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V320LA40BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.