
Littelfuse V320LA40BPX10 technical specifications.
| Package/Case | Radial |
| Energy | 150J |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 540V |
| Min Varistor Voltage | 462V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LA |
| Varistor Voltage | 501V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V320LA40BPX10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.