Var MOV 320VAC/420VDC 6500A 540V Thru-Hole Radial Bulk
Littelfuse V320LA40BPX10X2855 technical specifications.
| Capacitance | 750pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 810V |
| Depth | 5.6mm |
| Energy | 150J |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 540V |
| Min Varistor Voltage | 462V |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 420V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Series | LA |
| Varistor Voltage | 501V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V320LA40BPX10X2855 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.