The LA Series Metal Oxide Varistor is a single-circuit component with a radial leaded package, suitable for overvoltage and ESD protection. It has a varistor voltage of 501V and a minimum varistor voltage of 462V. The device can withstand a maximum surge current of 6.5kA and stores up to 150J of energy. The LA Series Varistor is compliant with RoHS regulations and is packaged in bulk quantities of 400 units.
Littelfuse V320LA40BPX1347 technical specifications.
| Package/Case | Radial |
| Energy | 150J |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 540V |
| Min Varistor Voltage | 462V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LA |
| Varistor Voltage | 501V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V320LA40BPX1347 to view detailed technical specifications.
No datasheet is available for this part.