The LA Series 501V 150J Radial Metal Oxide Varistor from Littelfuse is a single-circuit varistor with a maximum surge current of 6.5kA and a maximum varistor voltage of 540V. It is designed for overvoltage and ESD protection in through-hole mounting applications. The varistor has a varistor voltage of 501V and an energy rating of 150J. It is available in bulk packaging with 400 units per package and is compliant with RoHS regulations.
Littelfuse V320LA40BPX2855 technical specifications.
| Package/Case | Radial |
| Energy | 150J |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 540V |
| Min Varistor Voltage | 462V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LA |
| Varistor Voltage | 501V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V320LA40BPX2855 to view detailed technical specifications.
No datasheet is available for this part.