
Radial-leaded varistor for through-hole mounting, featuring a 320V AC voltage rating and 565V peak voltage. This component offers 345 Joules of energy absorption, a 9kA maximum surge current, and a 100A clamping current at 850V. With a 20mm diameter and 8.5mm lead pitch, it operates across a -55°C to 85°C temperature range and is RoHS compliant.
Littelfuse V320LA40CP technical specifications.
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 850V |
| Clamping Voltage-Max | 850V |
| Depth | 7.3mm |
| Diameter | 20mm |
| Energy | 345J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 9kA |
| Max Surge Current | 9kA |
| Max Varistor Voltage | 558V |
| Min Varistor Voltage | 462V |
| Max Voltage Rating (AC) | 320V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C-III |
| Termination | Radial |
| Varistor Voltage | 510V |
| Voltage Rating | 565V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 320V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V320LA40CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
