Littelfuse V320LA40CPAAJABIL technical specifications.
| Varistor Voltage | 558V |
| Max AC Voltage Rating | 320V |
| Clamping Voltage | 850V |
| Clamping Current | 100A |
| Maximum Surge Current | 10000A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 8.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse V320LA40CPAAJABIL to view detailed technical specifications.
No datasheet is available for this part.