
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 320VAC voltage rating and 9kA maximum surge current capability. Offers 810V clamping voltage at 100A and 540V maximum varistor voltage. Designed for through-hole mounting with a 8.5mm lead pitch and 20mm diameter. Operates across a -55°C to 85°C temperature range.
Littelfuse V320LA40CPX810 technical specifications.
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 810V |
| Current Rating | 100A |
| Depth | 7.3mm |
| Diameter | 20mm |
| Energy | 345J |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 9kA |
| Max Varistor Voltage | 540V |
| Min Varistor Voltage | 462V |
| Max Voltage Rating (AC) | 320V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C-III |
| Termination | Radial |
| Varistor Voltage | 540V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 320V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V320LA40CPX810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
