
Littelfuse V320LA40CX810 technical specifications.
| Clamping Voltage | 810V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 565V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V320LA40CX810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
