
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 320VAC maximum voltage rating and a 9kA maximum surge current capability. Offers a 510V varistor voltage with a 850V clamping voltage at 100A. Operates across a -55°C to 85°C temperature range, with 345J energy absorption. Lead-free and RoHS compliant, supplied in bulk packaging.
Littelfuse V320LC40CP technical specifications.
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 850V |
| Depth | 7.3mm |
| Diameter | 20mm |
| Energy | 345J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 9kA |
| Max Varistor Voltage | 558V |
| Min Varistor Voltage | 462V |
| Max Voltage Rating (AC) | 320V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 350 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C-III |
| Termination | Radial |
| Varistor Voltage | 510V |
| Voltage Rating (AC) | 320V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V320LC40CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
