
Littelfuse V320LS40CP technical specifications.
| Package/Case | Radial |
| Clamping Voltage | 850V |
| Diameter | 20mm |
| Energy | 345J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 558V |
| Min Varistor Voltage | 462V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C-III |
| Termination | Radial |
| Varistor Voltage | 510V |
| Voltage Rating (AC) | 320V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V320LS40CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
