Radial leaded varistor for surge protection, featuring a 320V AC / 420V DC voltage rating. Offers 80J energy absorption, 2.5kA current rating, and 25A clamping current. With a 565V varistor voltage and 850V clamping voltage, this component operates from -55°C to 85°C. It has a 10mm diameter, 5.6mm depth, and 8.5mm lead pitch, suitable for through-hole mounting. Halogen-free and RoHS compliant.
Littelfuse V320LT10P technical specifications.
| Capacitance | 170pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 850V |
| Current Rating | 2.5kA |
| Depth | 5.6mm |
| Diameter | 10mm |
| Energy | 80J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 420V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LT |
| Termination | Radial |
| Varistor Voltage | 565V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V320LT10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.