Radial leaded varistor for through-hole mounting, featuring 80 Joules energy rating and 4.5kA surge current capability. Offers a 320V AC maximum voltage rating and 420V DC rated voltage, with a clamping voltage of 850V at 50A clamping current. This component operates across a wide temperature range from -55°C to 85°C and has a capacitance of 380pF. It is halogen-free and RoHS compliant.
Littelfuse V320LT20AP technical specifications.
| Capacitance | 380pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 850V |
| Clamping Voltage-Max | 850V |
| Current Rating | 4.5kA |
| Depth | 5.6mm |
| Diameter | 14mm |
| Energy | 80J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.5kA |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 420V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LT |
| Termination | Radial |
| Varistor Voltage | 565V |
| Voltage Rating | 420V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V320LT20AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.