Radial Metal Oxide Varistor (MOV) for circuit protection, featuring a 320VAC maximum voltage rating and 6kA maximum surge current capability. This component offers a 565V varistor voltage with a clamping voltage of 850V at 50A. Designed with a 8.5mm lead pitch and a 14mm diameter, it operates across a wide temperature range from -55°C to 85°C. The lead-free, RoHS compliant MOV is supplied in tape and reel packaging.
Littelfuse V320LT20CP technical specifications.
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 850V |
| Depth | 7.3mm |
| Diameter | 14mm |
| Energy | 165J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 558V |
| Min Varistor Voltage | 462V |
| Max Voltage Rating (AC) | 320V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C-III |
| Termination | Radial |
| Varistor Voltage | 565V |
| Voltage Rating (AC) | 320V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V320LT20CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.