
Radial leaded metal oxide varistor (MOV) offering 320VAC/420VDC voltage rating. Features a 540V max varistor voltage, 6.5kA surge current capability, and 150J energy absorption. Operates across a -55°C to 85°C temperature range with a 750pF capacitance. Packaged in tape and reel for through-hole mounting.
Littelfuse V320LT40BP technical specifications.
| Capacitance | 750pF |
| Package/Case | Radial |
| Clamping Voltage | 810V |
| Clamping Voltage-Max | 810V |
| Current Rating | 6.5kA |
| Diameter | 20mm |
| Energy | 150J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.5kA |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 540V |
| Min Varistor Voltage | 462V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LT |
| Termination | Radial |
| Varistor Voltage | 501V |
| Voltage Rating | 420V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V320LT40BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
