Littelfuse V320SM7 technical specifications.
| Capacitance | 65pF |
| Package/Case | SMD/SMT |
| Clamping Voltage | 850V |
| Energy | 25J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 565V |
| Min Varistor Voltage | 462V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SM7 |
| Varistor Voltage | 513.5V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V320SM7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.