
Metal Oxide Varistor (MOV) for circuit protection, featuring a 320VAC/420VDC voltage rating and 50kA maximum surge current. This component offers a 510V varistor voltage, 760V clamping voltage at 200A, and 1100J energy absorption. Designed for bolt-down mounting with screw termination, it operates across a -55°C to 85°C temperature range and has a capacitance of 7.5nF.
Littelfuse V321BA60 technical specifications.
| Capacitance | 7.5nF |
| Package/Case | Metal |
| Clamping Current | 200A |
| Clamping Voltage | 760V |
| Depth | 23.5mm |
| Energy | 1100J |
| Lead Free | Contains Lead |
| Lead Pitch | 40mm |
| Lead/Base Style | Screw |
| Length | 100mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 50kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 420V |
| Mount | Surface Mount, Chassis Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 8 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BA |
| Termination | Screw |
| Varistor Voltage | 510V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V321BA60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.