The V321CA32 is a 32mm diameter surface mount metal oxide varistor from Littelfuse with a clamping voltage of 850V and a maximum surge current of 20kA. It operates over a temperature range of -55°C to 85°C and is compliant with RoHS regulations. The varistor voltage is 510V, and it has a capacitance of 1.9nF. It is available in a bulk packaging with 300 units per package.
Littelfuse V321CA32 technical specifications.
| Capacitance | 1.9nF |
| Clamping Voltage | 850V |
| Diameter | 32mm |
| Energy | 390J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CA |
| Termination | Solder |
| Varistor Voltage | 510V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V321CA32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.