Littelfuse V321CA60 technical specifications.
| Capacitance | 7.5nF |
| Clamping Voltage | 760V |
| Diameter | 60mm |
| Energy | 1100J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 50kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CA |
| Termination | Solder |
| Varistor Voltage | 510V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V321CA60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.