Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
LITTELFUSE

V321HB34

Datasheet
MOV 320VAC/420VDC 40kA 510V Radial Thru-Hole 34mm
Littelfuse

V321HB34

MOV 320VAC/420VDC 40kA 510V Radial Thru-Hole 34mm

  1. Circuit Protection
  2. Overvoltage & ESD Protection
  1. Circuit Protection
  2. Overvoltage & ESD Protection
  3. Metal Oxide Varistors (MOV)
  4. Disc & Leaded

Radial, through-hole metal oxide varistor (MOV) with a 320VAC/420VDC voltage rating and 510V varistor voltage. Features a 40kA maximum surge current capability and 200A clamping current at 830V. Offers 460J energy absorption and a 3.8nF capacitance. Designed with bent strap terminals for solder termination, operating across a -55°C to 85°C temperature range.

PackageMetal
Capacitance3.8nF
MountingRadial, Through Hole
Quick Jump:

Technical Specifications

Littelfuse V321HB34 technical specifications.

General

Capacitance
3.8nF
Package/Case
Metal
Clamping Current
200A
Clamping Voltage
830V
Depth
6.9mm
Diameter
34mm
Energy
460J
Lead Free
Lead Free
Lead Pitch
22mm
Lead/Base Style
Strap
Length
37mm
Max Operating Temperature
85°C
Min Operating Temperature
-55°C
Max Surge Current
40kA
Max Varistor Voltage
561V
Min Varistor Voltage
459V
Max Voltage Rating (AC)
320V
Max Voltage Rating (DC)
420V
Mount
Radial, Through Hole
Number of Circuits
1
Package Quantity
60
Packaging
Bulk
RoHS Compliant
Yes
Series
HB34
Termination
Solder
Varistor Voltage
510V
Voltage Rating (AC)
320V
DC Rated Voltage
420V

Compliance

RoHS
Compliant

Datasheet

Littelfuse V321HB34 Datasheet

Download the complete datasheet for Littelfuse V321HB34 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com