Axial leaded, through-hole mounted metal oxide varistor (MOV) designed for overvoltage and ESD protection. Features a 330V varistor voltage, 188VAC/257VDC voltage rating, and 100A maximum surge current. Offers a clamping voltage of 570V, 1J energy rating, and a 3mm diameter. Operates across a wide temperature range from -55°C to 85°C. This RoHS compliant component is supplied in bulk packaging.
Littelfuse V330MA2A technical specifications.
| Capacitance | 14pF |
| Clamping Voltage | 570V |
| Clamping Voltage-Max | 570V |
| Diameter | 3mm |
| Energy | 1J |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100A |
| Max Surge Current | 100A |
| Max Varistor Voltage | 380V |
| Min Varistor Voltage | 280V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Axial |
| Varistor Voltage | 330V |
| Voltage Rating | 257V |
| Voltage Rating (AC) | 188V |
| DC Rated Voltage | 257V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V330MA2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.