Axial leaded varistor for through-hole mounting, featuring 330V varistor voltage, 274V DC rated voltage, and 200V AC voltage rating. Offers 1.1J energy absorption, 2A clamping current, and 540V clamping voltage. Operates across a -55°C to 85°C temperature range with a 3mm diameter and axial termination. This component is halogen-free and RoHS compliant.
Littelfuse V330MA5B technical specifications.
| Capacitance | 14pF |
| Clamping Current | 2A |
| Clamping Voltage | 540V |
| Diameter | 3mm |
| Energy | 1.1J |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 363V |
| Min Varistor Voltage | 297V |
| Max Voltage Rating (AC) | 200V |
| Max Voltage Rating (DC) | 274V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Axial |
| Varistor Voltage | 330V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 274V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V330MA5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.