Littelfuse V330MAX1131 technical specifications.
| Energy | 1J |
| Max Surge Current | 100A |
| Max Varistor Voltage | 380V |
| Min Varistor Voltage | 280V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Series | MA |
| Varistor Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V330MAX1131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.