
Littelfuse V330MT2A technical specifications.
| Capacitance | 14pF |
| Clamping Voltage | 570V |
| Diameter | 3mm |
| Energy | 1J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 380V |
| Min Varistor Voltage | 280V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MT |
| Termination | Axial |
| Varistor Voltage | 330V |
| Voltage Rating (AC) | 188V |
| DC Rated Voltage | 257V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V330MT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
