Radial disc metal oxide varistor (MOV) for circuit protection. Features a 210VAC / 275VDC voltage rating with a 340V varistor voltage. Offers a maximum surge current of 400A and a clamping current of 5A at 540V. Operates across a wide temperature range from -55°C to 85°C. Through-hole mounting with a 6mm lead pitch and 5mm diameter.
Littelfuse V330ZA05 technical specifications.
| Capacitance | 60pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 540V |
| Depth | 5.6mm |
| Diameter | 5mm |
| Energy | 9J |
| Lead Free | Contains Lead |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 374V |
| Min Varistor Voltage | 306V |
| Max Voltage Rating (AC) | 210V |
| Max Voltage Rating (DC) | 275V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ZA |
| Termination | Radial |
| Varistor Voltage | 340V |
| Voltage Rating (AC) | 210V |
| DC Rated Voltage | 275V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V330ZA05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.