Radial varistor for through-hole mounting, featuring a 275V DC rating and 210V AC rating. Offers 9 Joules of energy absorption with a maximum surge current of 400A and clamping voltage of 540V. This component operates within a temperature range of -55°C to 85°C and has a capacitance of 60pF. It is halogen-free and RoHS compliant, packaged in bulk.
Littelfuse V330ZA05P technical specifications.
| Capacitance | 60pF |
| Package/Case | Metal |
| Clamping Current | 5A |
| Clamping Voltage | 540V |
| Current Rating | 5A |
| Depth | 5.6mm |
| Diameter | 5mm |
| Energy | 9J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 374V |
| Min Varistor Voltage | 306V |
| Max Voltage Rating (AC) | 210V |
| Max Voltage Rating (DC) | 275V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Varistor Voltage | 340V |
| Voltage Rating (AC) | 210V |
| DC Rated Voltage | 275V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V330ZA05P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.