Littelfuse V330ZU05P technical specifications.
| Capacitance | 60pF |
| Package/Case | Radial |
| Clamping Voltage | 540V |
| Diameter | 5mm |
| Energy | 9J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 374V |
| Min Varistor Voltage | 306V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Termination | Radial |
| Varistor Voltage | 340V |
| Voltage Rating (AC) | 210V |
| DC Rated Voltage | 275V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V330ZU05P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.