Littelfuse V331DHB34 technical specifications.
| Energy | 475J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 570V |
| Min Varistor Voltage | 467V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DHB34 |
| Varistor Voltage | 518.5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V331DHB34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.