
Littelfuse V331HG34 technical specifications.
| Capacitance | 3.75nF |
| Clamping Voltage | 843V |
| Diameter | 34mm |
| Energy | 475J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 570V |
| Min Varistor Voltage | 467V |
| Mount | Radial, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HG34 |
| Termination | Solder |
| Varistor Voltage | 518.5V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 435V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V331HG34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.