Surface mount Metal Oxide Varistor (MOV) for circuit protection. Features a 33V varistor voltage, 20VAC/26VDC voltage rating, and 5A current rating. Offers 1J energy absorption and a 100A max surge current capability. Clamping voltage is 68V, with a capacitance of 750pF. Operates across a wide temperature range from -55°C to 125°C. Lead-free and RoHS compliant.
Littelfuse V33CH8S technical specifications.
| Capacitance | 750pF |
| Case Code (Imperial) | 3220 |
| Case Code (Metric) | 8552 |
| Package/Case | SMD/SMT |
| Clamping Voltage | 68V |
| Current Rating | 5A |
| Energy | 1J |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 36.5V |
| Min Varistor Voltage | 29.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CH |
| Termination | SMD/SMT |
| Varistor Voltage | 33V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V33CH8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.