
Surface mount varistor with 26V DC rated voltage and 20V AC rated voltage. Features 1 Joule energy rating, 5A clamping current, and 68V clamping voltage. Operates across a -55°C to 125°C temperature range. Packaged in a 3220 (8552) SMD/SMT case, this RoHS compliant component offers 1.1nF capacitance.
Littelfuse V33CH8T technical specifications.
| Capacitance | 1.1nF |
| Case Code (Imperial) | 3220 |
| Case Code (Metric) | 8552 |
| Package/Case | SMD/SMT |
| Clamping Current | 5A |
| Clamping Voltage | 68V |
| Clamping Voltage-Max | 68V |
| Current Rating | 5A |
| Depth | 5.26mm |
| Energy | 1J |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100A |
| Max Surge Current | 100A |
| Max Varistor Voltage | 36.5V |
| Min Varistor Voltage | 29.5V |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CH |
| Termination | SMD/SMT |
| Thickness | 2.03mm |
| Varistor Voltage | 33V |
| Voltage Rating | 26V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V33CH8T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
