Axial leaded varistor for through-hole mounting, featuring a 33V varistor voltage and 23V DC rated voltage. This component offers 0.13J energy absorption, 2A clamping current, and 73V clamping voltage. With a 3mm diameter and 6mm length, it operates from -55°C to 85°C and is RoHS compliant.
Littelfuse V33MA1A technical specifications.
| Capacitance | 300pF |
| Clamping Current | 2A |
| Clamping Voltage | 73V |
| Diameter | 3mm |
| Energy | 0.13J |
| Lead Free | Lead Free |
| Lead Length | 29mm |
| Lead/Base Style | Axial |
| Length | 6mm |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Max Varistor Voltage | 40V |
| Min Varistor Voltage | 26V |
| Max Voltage Rating (AC) | 18V |
| Max Voltage Rating (DC) | 23V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Axial |
| Varistor Voltage | 33V |
| Voltage Rating (AC) | 18V |
| DC Rated Voltage | 23V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V33MA1A to view detailed technical specifications.
No datasheet is available for this part.