
Axial leaded, through-hole mount varistor designed for general applications. Features a 33V varistor voltage, 26V DC rated voltage, and 20V AC voltage rating. Offers 0.15J energy absorption, 40A maximum surge current, and 67V clamping voltage. Operates across a -55°C to 85°C temperature range with a 3mm diameter. This component is halogen-free and RoHS compliant.
Littelfuse V33MA1B technical specifications.
| Capacitance | 300pF |
| Clamping Voltage | 67V |
| Clamping Voltage-Max | 67V |
| Diameter | 3mm |
| Energy | 0.15J |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40A |
| Max Surge Current | 40A |
| Max Varistor Voltage | 36.5V |
| Min Varistor Voltage | 29.5V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Axial |
| Varistor Voltage | 33V |
| Voltage Rating | 26V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V33MA1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
