Littelfuse V33MA1S technical specifications.
| Capacitance | 300pF |
| Clamping Voltage | 73V |
| Energy | 0.14J |
| Lead Free | Lead Free |
| Max Surge Current | 40A |
| Max Varistor Voltage | 36.5V |
| Min Varistor Voltage | 29.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MA |
| Varistor Voltage | 33V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V33MA1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.