
Surface mount metal oxide varistor (MOV) with a 1206 case code. Features a maximum AC voltage rating of 26V and DC rated voltage of 33V, with a maximum varistor voltage of 49V. Offers a maximum surge current of 180A and clamping voltage of 75V. Operates across a temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Littelfuse V33MLA1206A technical specifications.
| Capacitance | 500pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 75V |
| Depth | 1.6mm |
| Energy | 0.8J |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 180A |
| Max Varistor Voltage | 49V |
| Min Varistor Voltage | 38V |
| Max Voltage Rating (AC) | 26V |
| Max Voltage Rating (DC) | 33V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Varistor Voltage | 49V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V33MLA1206A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
