
Surface mount varistor, 33V DC rated voltage, 26V AC rated voltage. Features 0.8J energy rating, 1A clamping current, and 75V clamping voltage. Operating temperature range from -55°C to 125°C. Constructed with ceramic material in a 1206 case code, with SMD/SMT termination. UL94 V-0 flammability rating and lead-free construction.
Littelfuse V33MLA1206H technical specifications.
| Capacitance | 500pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 75V |
| Clamping Voltage-Max | 75V |
| Depth | 1.6mm |
| Energy | 0.8J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 180A |
| Max Surge Current | 180A |
| Max Varistor Voltage | 49V |
| Min Varistor Voltage | 38V |
| Max Voltage Rating (AC) | 26V |
| Max Voltage Rating (DC) | 33V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Thickness | 1.6mm |
| Varistor Voltage | 49V |
| Voltage Rating | 33V |
| Voltage Rating (AC) | 26V |
| DC Rated Voltage | 33V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V33MLA1206H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
