Surface mount metal oxide varistor (MOV) for overvoltage and ESD protection. Features a 33V DC rated voltage and 26V AC maximum voltage rating. Offers a maximum surge current of 180A and a clamping voltage of 75V. This 1206 SMD component has a capacitance of 640pF and an energy rating of 0.8J. Operating temperature range is -55°C to 125°C.
Littelfuse V33MLA1206T technical specifications.
| Capacitance | 640pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 75V |
| Depth | 1.6mm |
| Energy | 0.8J |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 180A |
| Max Varistor Voltage | 49V |
| Min Varistor Voltage | 38V |
| Max Voltage Rating (AC) | 26V |
| Max Voltage Rating (DC) | 33V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Varistor Voltage | 43.5V |
| DC Rated Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V33MLA1206T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.