Axial leaded metal oxide varistor (MOV) for circuit protection. Features 33V varistor voltage, 18VAC/23VDC voltage rating, and 40A max surge current. Offers 73V clamping voltage at 2A clamping current, with 0.13J energy absorption. 3mm diameter, 6mm length, operating from -55°C to 85°C. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Littelfuse V33MT1A technical specifications.
| Capacitance | 300pF |
| Clamping Current | 2A |
| Clamping Voltage | 73V |
| Diameter | 3mm |
| Energy | 0.13J |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Max Varistor Voltage | 40V |
| Min Varistor Voltage | 26V |
| Max Voltage Rating (AC) | 18V |
| Max Voltage Rating (DC) | 23V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MT |
| Termination | Axial |
| Varistor Voltage | 33V |
| Voltage Rating (AC) | 18V |
| DC Rated Voltage | 23V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V33MT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.