
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 33V varistor voltage, 20VAC/26VDC voltage rating, and a 250A maximum surge current. Offers 1.2J energy absorption and a 65V clamping voltage. With a 8.7mm body diameter and 6mm lead pitch, this through-hole component operates from -55°C to 85°C.
Littelfuse V33ZA1 technical specifications.
| Body Diameter | 8.7mm |
| Capacitance | 1.1nF |
| Package/Case | Radial |
| Clamping Current | 2.5A |
| Clamping Voltage | 65V |
| Depth | 5mm |
| Diameter | 7mm |
| Energy | 1.2J |
| Lead Diameter | 0.68mm |
| Lead Free | Contains Lead |
| Lead Length | 25.4mm |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 36.3V |
| Min Varistor Voltage | 29.7V |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 250A |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | ZA |
| Termination | Radial |
| Test Voltage | 2.5kV |
| Varistor Voltage | 33V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| Width | 5.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V33ZA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.