
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 20VAC/26VDC voltage rating, 250A current rating, and 36.5V varistor voltage. Offers a 65V clamping voltage at 2.5A clamping current. Operates across a -55°C to 85°C temperature range with 1.2J energy absorption. Supplied in bulk packaging with RoHS compliance.
Littelfuse V33ZA1P technical specifications.
| Capacitance | 1.62nF |
| Clamping Current | 2.5A |
| Clamping Voltage | 65V |
| Clamping Voltage-Max | 65V |
| Current Rating | 250A |
| Depth | 5mm |
| Diameter | 7mm |
| Energy | 1.2J |
| ESD Protection | No |
| Height | 12mm |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 250A |
| Max Surge Current | 250A |
| Max Varistor Voltage | 36.3V |
| Min Varistor Voltage | 29.7V |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Thickness | 5mm |
| Varistor Voltage | 36.5V |
| Voltage Rating | 26V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V33ZA1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
