Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 33V varistor voltage, 20VAC/26VDC voltage rating, and 500A max surge current capability. Offers 5A clamping current at 64V clamping voltage, with 3J energy absorption. Operates across a -55°C to 85°C temperature range. 10mm diameter, 5mm depth, with 8.5mm lead pitch.
Littelfuse V33ZA2 technical specifications.
| Capacitance | 2.7nF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 64V |
| Depth | 5mm |
| Diameter | 10mm |
| Energy | 3J |
| Lead Free | Contains Lead |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 36.3V |
| Min Varistor Voltage | 29.7V |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ZA |
| Termination | Radial |
| Varistor Voltage | 33V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V33ZA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.