Littelfuse V33ZA5 technical specifications.
| Capacitance | 6nF |
| Package/Case | Radial |
| Clamping Voltage | 64V |
| Diameter | 14mm |
| Energy | 6J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 36.3V |
| Min Varistor Voltage | 29.7V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ZA |
| Termination | Radial |
| Varistor Voltage | 33V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V33ZA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.