Littelfuse V33ZC2P technical specifications.
| Capacitance | 2.7nF |
| Clamping Voltage | 65V |
| Current Rating | 500A |
| Diameter | 10mm |
| Energy | 3J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 36.3V |
| Min Varistor Voltage | 29.7V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZC |
| Termination | Radial |
| Varistor Voltage | 33V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V33ZC2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.