
This metal oxide varistor is a 33V device with a DC rated voltage of 26V and an AC voltage rating of 20V. It has a maximum surge current of 100A and operates within a temperature range of -55°C to 85°C. The varistor is available in a radial package with a diameter of 5mm, suitable for radial and through-hole mounting.
Littelfuse V33ZU05P technical specifications.
| Capacitance | 500pF |
| Package/Case | Radial |
| Clamping Voltage | 65V |
| Diameter | 5mm |
| Energy | 0.3J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 36.3V |
| Min Varistor Voltage | 29.7V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Termination | Radial |
| Varistor Voltage | 33V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V33ZU05P to view detailed technical specifications.
No datasheet is available for this part.