The Littelfuse V33ZU05PX2855 is a 33V metal oxide varistor with 0.3J energy rating, suitable for operating temperatures between -55°C and 85°C. It is available in a radial package with a through hole mount. This varistor is compliant with RoHS regulations and is available in quantities of 1000 per reel.
Littelfuse V33ZU05PX2855 technical specifications.
| Package/Case | Radial |
| Energy | 0.3J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 36.3V |
| Min Varistor Voltage | 29.7V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Varistor Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V33ZU05PX2855 to view detailed technical specifications.
No datasheet is available for this part.
