Littelfuse V33ZU70P technical specifications.
| Capacitance | 13nF |
| Package/Case | Radial |
| Clamping Voltage | 58V |
| Diameter | 20mm |
| Energy | 150J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 36.3V |
| Min Varistor Voltage | 29.7V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Termination | Radial |
| Varistor Voltage | 33V |
| Voltage Rating (AC) | 21V |
| DC Rated Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V33ZU70P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.