The Littelfuse V33ZU70PX10 is a 33V metal oxide varistor with 150J energy capacity and 2kA maximum surge current. It is available in a radial package with a through hole mount. The varistor voltage is rated between 29.7V and 36.3V. This component is RoHS compliant and packaged in tape and reel quantities of 500. It is suitable for overvoltage and ESD protection applications.
Littelfuse V33ZU70PX10 technical specifications.
| Package/Case | Radial |
| Energy | 150J |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 36.3V |
| Min Varistor Voltage | 29.7V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Varistor Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V33ZU70PX10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.